Renesas Electronics ISL43485IBZ, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
921-5784P
Mfr. Part No.:
ISL43485IBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy