Nexperia 74HC1G125GW,125 Buffer & Line Driver, 3 State, Non-Inverting, 5-Pin TSSOP

Get a bulk buy discount

Add 500 more to save 8%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€16.20

(exc. VAT)

€19.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400€0.162€16.20-
500 - 900€0.149€14.908%
1000 +€0.14€14.0013%

*price indicative

Packaging Options:
RS Stock No.:
775-7753
Mfr. Part No.:
74HC1G125GW,125
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

74HC

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

1

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2V

Pin Count

5

Maximum High Level Output Current

-7.8mA

Maximum Supply Voltage

6V

Maximum Low Level Output Current

7.8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

150ns

Maximum Operating Temperature

125°C

Width

1.7mm

Standards/Approvals

RoHS

Series

74HC1G125

Length

3.1mm

Height

1.1mm

Automotive Standard

No

Supply Current

20μA

COO (Country of Origin):
MY

74HC1G/74HC2G Series, Nexperia


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy