onsemi MC74ACT244DWG 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 806-2295
- Mfr. Part No.:
- MC74ACT244DWG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€14.85
(exc. VAT)
€18.28
(inc. VAT)
- 25 unit(s) shipping from 16 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.594 | €14.85 |
| 100 - 225 | €0.512 | €12.80 |
| 250 + | €0.444 | €11.10 |
*price indicative
- RS Stock No.:
- 806-2295
- Mfr. Part No.:
- MC74ACT244DWG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 12.95mm | |
| Supply Current | 80μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 12.95mm | ||
Supply Current 80μA | ||
Automotive Standard No | ||
MC74ACT Family, ON Semiconductor
74ACT Family
Related links
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Nexperia 74HCT244D 3 State 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
