MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 913-4133
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-4133
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 4 | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 2 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 7.5 mm | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Maximum High Level Output Current | 60 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Series | SP3232E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Supply Current | 1 mA | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 4 | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 2 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 7.5 mm | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Maximum High Level Output Current 60 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Series SP3232E | ||
Standards/Approvals IEC 61000-4-2 | ||
Supply Current 1 mA | ||
Width 5.6 mm | ||
- COO (Country of Origin):
- MY
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP213EEA-L/TR 4-Channel Transceiver, 28-Pin SSOP-24
- MaxLinear SP3243EBEY-L/TR 4-Channel Transceiver, 28-Pin SSOP
