STMicroelectronics 2-Channel Line Transceiver, Differential, 16-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,547.50

(exc. VAT)

€1,902.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.619€1,547.50
5000 +€0.604€1,510.00

*price indicative

RS Stock No.:
920-9039
Mfr. Part No.:
ST3232CDR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Logic Family

CMOS/TTL

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-1mA

Maximum Low Level Output Current

1.6mA

Maximum Propagation Delay Time @ CL

200ns

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

1.75mm

Series

ST3232C

Width

4mm

Length

10mm

Automotive Standard

No

Supply Current

2mA

RS-232 Line Drivers and Receivers, STMicroelectronics


RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy