Renesas Electronics EL5375IUZ-T7 3-Channel Differential Line Receiver, Single Ended, 24-Pin QSOP
- RS Stock No.:
- 921-5891
- Mfr. Part No.:
- EL5375IUZ-T7
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-5891
- Mfr. Part No.:
- EL5375IUZ-T7
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Differential Line Receiver | |
| Logic Family | CMOS | |
| Logic Function | Line Receiver | |
| IC Type | Differential Receiver | |
| Number of Channels | 3 | |
| Input Type | Differential | |
| Output Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EL5 | |
| Standards/Approvals | RoHS, Pb Free, IPC/JEDEC J STD-020 | |
| Supply Current | 9.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Differential Line Receiver | ||
Logic Family CMOS | ||
Logic Function Line Receiver | ||
IC Type Differential Receiver | ||
Number of Channels 3 | ||
Input Type Differential | ||
Output Type Single Ended | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EL5 | ||
Standards/Approvals RoHS, Pb Free, IPC/JEDEC J STD-020 | ||
Supply Current 9.6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Differential Amplifiers, Intersil
Differential Amplifiers, Intersil
Related links
- Renesas Electronics EL5375IUZ Triple-Channel Differential Line Receiver, 24-Pin QSOP
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA2134PA Dual-Channel Differential Line Receiver, 14-Pin PDIP
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137PA 2-Channel Differential Line Receiver Bipolar, 8-Pin PDIP
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
