Texas Instruments INA134UA Differential Line Receiver, Differential, Bipolar, 8-Pin SOIC
- RS Stock No.:
- 661-0460
- Mfr. Part No.:
- INA134UA
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-0460
- Mfr. Part No.:
- INA134UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Receiver | |
| Logic Function | Buffer, Line Driver, Line Receiver | |
| Number of Channels | 1 | |
| IC Type | Differential Receiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 6.6mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Series | INA134 | |
| Supply Current | 2.9mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Receiver | ||
Logic Function Buffer, Line Driver, Line Receiver | ||
Number of Channels 1 | ||
IC Type Differential Receiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 6.6mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Height 5.08mm | ||
Series INA134 | ||
Supply Current 2.9mA | ||
Automotive Standard No | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- Texas Instruments Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137UA 2-Channel Differential Line Receiver Bipolar, 8-Pin SOIC
- Texas Instruments INA137PA 2-Channel Differential Line Receiver Bipolar, 8-Pin PDIP
- Texas Instruments SN75ALS193D 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ISL83485IBZ Line Transceiver Bipolar, 8-Pin SOIC
- Texas Instruments SN75175D 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
