Texas Instruments Differential Line Receiver, Differential, Bipolar, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-3022
Mfr. Part No.:
INA134UA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Line Receiver

Logic Function

Buffer, Line Driver, Line Receiver

IC Type

Differential Receiver

Number of Channels

1

Input Type

Differential

Output Type

Differential

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4V

Maximum Supply Voltage

18V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

10.16mm

Width

6.6mm

Height

5.08mm

Series

INA134

Standards/Approvals

No

Automotive Standard

No

Supply Current

2.9mA

COO (Country of Origin):
MY

Differential Amplifiers, Texas Instruments


Differential Amplifiers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy