Bosch Rexroth R067021640 Bearing with 26 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€53.42

(exc. VAT)

€65.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€53.42
5 - 9€51.31
10 +€50.22

*price indicative

RS Stock No.:
409-371
Mfr. Part No.:
R067021640
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Outside Diameter

26mm

Length

36mm

Inside Diameter

16mm

End Type

Closed

Material

Polyoxymethylene

Static Load Rating

780N

Series

R0670

Standards/Approvals

No

RoHS Status: Exempt

Super Ball Bushings with Seals - Series R0670 & R0671


The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

High travel speeds 5 m/s

Offers shaft deflection and self-alignment up to 0.5 degrees

Ball retainer with outer sleeve made of polyamide

Hardened steel segmental load bearing plates with ground ball tracks

Balls made from anti-friction bearing steel

Bosch Rexroth Linear Ball Bushings and Sets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy