Bosch Rexroth 67121640 Bearing with 26 mm OD
- RS Stock No.:
- 489-4051
- Mfr. Part No.:
- 67121640
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.71
(exc. VAT)
€61.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €49.71 |
| 5 - 9 | €47.71 |
| 10 + | €46.68 |
*price indicative
- RS Stock No.:
- 489-4051
- Mfr. Part No.:
- 67121640
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Length | 36mm | |
| Flanged | Yes | |
| End Type | Closed | |
| Material | Polyacetal | |
| Static Load Rating | 830N | |
| Standards/Approvals | No | |
| Series | R0671 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Length 36mm | ||
Flanged Yes | ||
End Type Closed | ||
Material Polyacetal | ||
Static Load Rating 830N | ||
Standards/Approvals No | ||
Series R0671 | ||
RoHS Status: Exempt

Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Related links
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R067021640 Bearing with 26 mm OD
- Bosch Rexroth R063201600 Bearing with 26 mm OD
- Bosch Rexroth R074051600 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth R060201630 Bush with 16 mm ID 26 mm OD 530 N
- Bosch Rexroth 67122540 Bearing with 40 mm OD
