Bosch Rexroth R067022040 Bearing with 32 mm OD
- RS Stock No.:
- 409-416
- Mfr. Part No.:
- R067022040
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€60.66
(exc. VAT)
€74.61
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €60.66 | - |
| 5 - 9 | €58.22 | 4% |
| 10 + | €57.02 | 6% |
*price indicative
- RS Stock No.:
- 409-416
- Mfr. Part No.:
- R067022040
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 32mm | |
| Length | 45mm | |
| Inside Diameter | 20mm | |
| End Type | Closed | |
| Static Load Rating | 1340N | |
| Material | Polyoxymethylene | |
| Series | R0670 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 32mm | ||
Length 45mm | ||
Inside Diameter 20mm | ||
End Type Closed | ||
Static Load Rating 1340N | ||
Material Polyoxymethylene | ||
Series R0670 | ||
Standards/Approvals No | ||
RoHS Status: Exempt


Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Related links
- Bosch Rexroth 67122040 Bearing with 32 mm OD
- Bosch Rexroth R060202010 Bearing with 32 mm OD
- Bosch Rexroth R063202000 Bearing with 32 mm OD
- Pacific FMCN20 Bearing with 32 mm OD
- Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth 67122540 Bearing with 40 mm OD
