Pacific FMCN20 Bearing with 32 mm OD
- RS Stock No.:
- 217-9754
- Mfr. Part No.:
- FMCN20
- Manufacturer:
- Pacific
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.09
(exc. VAT)
€50.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €41.09 |
| 5 - 9 | €39.44 |
| 10 + | €38.63 |
*price indicative
- RS Stock No.:
- 217-9754
- Mfr. Part No.:
- FMCN20
- Manufacturer:
- Pacific
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pacific | |
| Product Type | Bearing | |
| Length | 45mm | |
| Standards/Approvals | No | |
| Series | FM | |
| Bearing Type | Self-Lubricating | |
| Select all | ||
|---|---|---|
Brand Pacific | ||
Product Type Bearing | ||
Length 45mm | ||
Standards/Approvals No | ||
Series FM | ||
Bearing Type Self-Lubricating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Open Metric Bushing
Maximum Speed Dry: 42.6 m/min
Maximum Speed Lubricated: 122 m/min
Maximum PV Product: 215 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Related links
- Bosch Rexroth 67122040 Bearing with 32 mm OD
- Bosch Rexroth R067022040 Bearing with 32 mm OD
- Bosch Rexroth R063202000 Bearing with 32 mm OD
- Bosch Rexroth R060202010 Bearing with 32 mm OD
- Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD
- Pacific FMC05 Bearing with 12 mm OD
- Pacific FMC30, Bearing with 47mm Outside Diameter
- Pacific FMCN12, Bearing with 22mm Outside Diameter
