SNR BB10UU Bearing with 10 mm ID 19 mm OD 0.404 kN 0.84 kN
- RS Stock No.:
- 576-523
- Mfr. Part No.:
- BB10UU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€22.61
(exc. VAT)
€27.81
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.61 |
*price indicative
- RS Stock No.:
- 576-523
- Mfr. Part No.:
- BB10UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 29mm | |
| Dynamic Load Rating | 0.404kN | |
| Static Load Rating | 0.84kN | |
| Closure Type | Closed | |
| Standards/Approvals | JIS | |
| Series | BB10UU | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 29mm | ||
Dynamic Load Rating 0.404kN | ||
Static Load Rating 0.84kN | ||
Closure Type Closed | ||
Standards/Approvals JIS | ||
Series BB10UU | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE10UU Linear Ball Bearing with 10 mm ID 19 mm OD 0.404 kN 0.776 kN
- SNR BBE10AUU Linear Ball Bearing with 10 mm ID 19 mm OD 0.404 kN 0.76 kN
- THK LM10UU Linear Ball Bearing with 10 mm ID 19 mm OD 0.86 kN 1.37 kN
- Igus RJUM-01-10 Bearing with 10 mm ID 19 mm OD 725 N 5075 N
- SNR 607EE Ball Bearing - 7 mm ID, 19 mm OD
- SNR 607ZZ 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SNR 626ZZ 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EE 1 Row Ball Bearing - 6 mm ID, 19 mm OD
