SNR BBE16UU Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- RS Stock No.:
- 576-537
- Mfr. Part No.:
- BBE16UU
- Manufacturer:
- SNR
Subtotal (1 unit)*
€28.12
(exc. VAT)
€34.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.12 |
*price indicative
- RS Stock No.:
- 576-537
- Mfr. Part No.:
- BBE16UU
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 36mm | |
| Dynamic Load Rating | 0.611kN | |
| Closure Type | Closed | |
| Static Load Rating | 1.261kN | |
| Standards/Approvals | ISO | |
| Series | BBE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 36mm | ||
Dynamic Load Rating 0.611kN | ||
Closure Type Closed | ||
Static Load Rating 1.261kN | ||
Standards/Approvals ISO | ||
Series BBE | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE16UU-AJ Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBES16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBE16AUU Linear Ball Bearing with 16 mm ID 26 mm OD 0.744 kN 1.261 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- SNR BBET16UU Linear Ball Bearing with 16 mm ID 26 mm OD 1.829 kN 2.268 kN
- SNR BBET16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 1.25 kN 1.55 kN
- SNR 6000ZZ 1 Row Ball Bearing - 10 mm ID, 26 mm OD
