SNR BBE25UU-RL Linear Ball Bearing with 25 mm ID 40 mm OD 1162 kN 157 kN
- RS Stock No.:
- 576-574
- Mfr. Part No.:
- BBE25UU-RL
- Manufacturer:
- SNR
Subtotal (1 unit)*
€47.29
(exc. VAT)
€58.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.29 |
*price indicative
- RS Stock No.:
- 576-574
- Mfr. Part No.:
- BBE25UU-RL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 1162kN | |
| Closure Type | Closed | |
| Static Load Rating | 157kN | |
| Series | BBE25UU-RL | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 58mm | ||
Dynamic Load Rating 1162kN | ||
Closure Type Closed | ||
Static Load Rating 157kN | ||
Series BBE25UU-RL | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This closed ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- SNR BBE40UU-RL Linear Ball Bearing with 40 mm ID 62 mm OD 3.017 kN 5.146 kN
- SNR BBE40UU-OP-RL Linear Ball Bearing with 40 mm ID 62 mm OD 2.357 kN 4.02 kN
- SNR BBE16UU-RL Linear Ball Bearing with 16 mm ID 26 mm OD 0.611 kN 1.261 kN
- SNR BBE30UU-RL Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3162 kN
- SNR BBE12UU-RL Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE20UU-RL Linear Ball Bearing with 20 mm ID 32 mm OD 1.283 kN 2.004 kN
