SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- RS Stock No.:
- 576-573
- Mfr. Part No.:
- BBE25UU-OP
- Manufacturer:
- SNR
Subtotal (1 unit)*
€57.71
(exc. VAT)
€70.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.71 |
*price indicative
- RS Stock No.:
- 576-573
- Mfr. Part No.:
- BBE25UU-OP
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 0.908kN | |
| Static Load Rating | 1.57kN | |
| Series | BBE-OP | |
| Standards/Approvals | ISO dimension | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 58mm | ||
Dynamic Load Rating 0.908kN | ||
Static Load Rating 1.57kN | ||
Series BBE-OP | ||
Standards/Approvals ISO dimension | ||
- COO (Country of Origin):
- JP
The SNR Open ball bushings has supported and hardened steel shafts which are used to reduce deflection for precise and low friction linear movements. This open ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- THK LM20UU Linear Ball Bearing with 20 mm ID 32 mm OD 0.98 kN 1.57 kN
- THK LM16UU Linear Ball Bearing with 16 mm ID 28 mm OD 0.98 kN 1.57 kN
- SNR BBE25UU-AJ Linear Ball Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE25UU-RL Linear Ball Bearing with 25 mm ID 40 mm OD 1162 kN 157 kN
- SNR BBET25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 3.78 kN 4.72 kN
- SNR BBE25UU Bearing with 25 mm ID 40 mm OD 1.162 kN 2.01 kN
- SNR BBE30UU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
