SNR BBET25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 3.78 kN 4.72 kN
- RS Stock No.:
- 576-584
- Mfr. Part No.:
- BBET25UU-OP
- Manufacturer:
- SNR
Subtotal (1 unit)*
€63.40
(exc. VAT)
€77.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.40 |
*price indicative
- RS Stock No.:
- 576-584
- Mfr. Part No.:
- BBET25UU-OP
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Linear Ball Bearing | |
| Length | 58mm | |
| Dynamic Load Rating | 3.78kN | |
| Static Load Rating | 4.72kN | |
| Closure Type | Closed | |
| Standards/Approvals | ISO | |
| Series | BBET | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Linear Ball Bearing | ||
Length 58mm | ||
Dynamic Load Rating 3.78kN | ||
Static Load Rating 4.72kN | ||
Closure Type Closed | ||
Standards/Approvals ISO | ||
Series BBET | ||
- COO (Country of Origin):
- JP
The SNR Super ball bushings are characterized by the ability to compensate misalignments of up to ± 0.5 °. Super ball bushings are available in closed and open versions. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
Related links
- SNR BBE25UU-OP Linear Ball Bearing with 25 mm ID 40 mm OD 0.908 kN 1.57 kN
- SNR BBET25UU Linear Ball Bearing with 25 mm ID 40 mm OD 4.838 kN 6.042 kN
- SNR BBE30UU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
- SNR BBE16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 0.432 kN 0.892 kN
- SNR BBE20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 0.877 kN 1.37 kN
- SNR BBET16UU-OP Linear Ball Bearing with 16 mm ID 26 mm OD 1.25 kN 1.55 kN
- SNR BBE12UU-OP Linear Ball Bearing with 12 mm ID 22 mm OD 0.416 kN 0.784 kN
- SNR BBET20UU-OP Linear Ball Bearing with 20 mm ID 32 mm OD 2.09 kN 2.63 kN
