INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- RS Stock No.:
- 172-1217
- Mfr. Part No.:
- KB25
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €15.80
View bulk pricing optionsSubtotal (1 unit)*
€79.40
(exc. VAT)
€97.66
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €79.40 | - |
| 5 - 9 | €76.24 | €15.80 |
| 10 + | €74.66 | €47.40 |
*price indicative
- RS Stock No.:
- 172-1217
- Mfr. Part No.:
- KB25
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2950N | |
| Static Load Rating | 2850N | |
| Base to Bore Centerline | 20mm | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 2950N | ||
Static Load Rating 2850N | ||
Base to Bore Centerline 20mm | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- Igus OJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
- Igus RJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
