INA KB25-PP Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- RS Stock No.:
- 172-1218
- Mfr. Part No.:
- KB25-PP
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€83.77
(exc. VAT)
€103.04
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.77 |
| 5 - 9 | €80.42 |
| 10 + | €78.74 |
*price indicative
- RS Stock No.:
- 172-1218
- Mfr. Part No.:
- KB25-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 2950N | |
| Static Load Rating | 2850N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Sealed | ||
Dynamic Load Rating 2950N | ||
Static Load Rating 2850N | ||
Closure Type Closed | ||
Base to Bore Centerline 20mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 25mm Inside Diameter, 40mm Outside Diameter - KB25-PP
This bearing is a closed linear ball bearing designed for high performance in various applications. With an inside diameter of 25mm and an outside diameter of 40mm, it measures 58mm in length. Its robust construction features sealed protection, ensuring longevity and reliability suitable for demanding environments.
Features & Benefits
• High dynamic load rating of 2950 N for durability
• Static load rating of 2850 N enhances reliability
• Sealed design prevents contamination and reduces wear
• Precision ball bearing technology for smooth operation
• Ideal for linear motion applications
• Efficient installation supports optimal performance
Applications
• Used with automation equipment for precise movements
• Suitable for linear guide systems in machinery
• Effective in robotics for improved motion stability
• Utilised in assembly lines for streamlined production
• Perfect for requiring high load capacity
What makes this bearing preferable for industrial applications?
The high load ratings ensure that it can withstand significant forces, making it ideal for industrial machines where durability is essential.
How does the sealed design enhance performance?
The sealed construction significantly reduces the risk of dirt and debris entering the bearing, which prolongs its life and maintains optimal performance in harsh conditions.
What specific environments can the closed design withstand?
The closed design effectively keeps out contaminants, making it suitable for dusty or moist environments often found in manufacturing and assembly settings.
Related links
- INA KB25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KB25 Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBS25-PP-AS Bearing with 25 mm ID 40 mm OD 2950 N 2850 N
- INA KBO25-PP-AS Bearing with 25 mm ID 40 mm OD 2850 N 2300 N
- INA KS25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KSO25-PP Bearing with 25 mm ID 40 mm OD 3950 N 4300 N
- INA KH25-PP Bearing with 25 mm ID 35 mm OD 2420 N 2130 N
- INA KS40-PP Bearing with 40 mm ID 62 mm OD 10200 N 9600 N
