INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- RS Stock No.:
- 172-1228
- Mfr. Part No.:
- KBO16-PP-AS
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€81.29
(exc. VAT)
€99.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €81.29 | - |
| 5 - 9 | €78.04 | 3% |
| 10 + | €76.39 | 6% |
*price indicative
- RS Stock No.:
- 172-1228
- Mfr. Part No.:
- KBO16-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 36mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 800N | |
| Base to Bore Centerline | 13mm | |
| Closure Type | Open | |
| Static Load Rating | 620N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 36mm | ||
End Type Sealed | ||
Dynamic Load Rating 800N | ||
Base to Bore Centerline 13mm | ||
Closure Type Open | ||
Static Load Rating 620N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 16mm Inside Diameter, 26mm Outside Diameter - KBO16-PP-AS
This bearing is a Compact rotary component designed to support radial loads in confined assemblies. It operates as a sealed unit to limit contamination ingress and is configured with an open-style closure for specific access needs. The product is suited to applications where a small footprint and predictable load performance are required.
Features and Benefits:
• Dynamic load rating 800N provides predictable operational capacity
• Static load capability 620N helps resist deformation under high restraint
• Sealed end type reduces particulate ingress and maintenance needs
• Base-to-bore centreline 13mm enables precise shaft alignment
• Length 36mm supports Compact axial packaging constraints
• Static load capability 620N helps resist deformation under high restraint
• Sealed end type reduces particulate ingress and maintenance needs
• Base-to-bore centreline 13mm enables precise shaft alignment
• Length 36mm supports Compact axial packaging constraints
Applications
• Suitable for precision small motor shaft support
• Ideal for Compact gearbox radial support
• Used with miniature rotary actuators in automation
• Can be used for instrument and control spindle guidance
• Ideal for Compact gearbox radial support
• Used with miniature rotary actuators in automation
• Can be used for instrument and control spindle guidance
What is the internal bore size for shaft selection?
The unit accepts a 16mm bore shaft enabling close-fit mounting.
How does the closure affect maintenance access?
The open closure allows specific access while the sealed ends limit contamination.
What overall envelope should be allowed for installation?
The outside diameter is 26mm and the axial space requirement is 36mm.
How should load capacity be interpreted for design?
Use the dynamic load 800N for moving-load calculations and the static 620N for stationary or shock conditions.
Related links
- INA KH12-PP-RROC Bearing with 12 mm ID 19 mm OD 800 N 740 N
- INA KSO16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- INA KB16-PP Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KBS16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KB16-PP-AS Bearing with 16 mm ID 26 mm OD 840 N 780 N
- INA KS16-PP Bearing with 16 mm ID 26 mm OD 1430 N 1550 N
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
