INA KH12-PP-RROC Bearing with 12 mm ID 19 mm OD 800 N 740 N
- RS Stock No.:
- 172-1279
- Mfr. Part No.:
- KH12-PP-RROC
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.78
(exc. VAT)
€34.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.78 |
| 5 - 9 | €26.66 |
| 10 + | €26.14 |
*price indicative
- RS Stock No.:
- 172-1279
- Mfr. Part No.:
- KH12-PP-RROC
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 28mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 800N | |
| Closure Type | Closed | |
| Static Load Rating | 740N | |
| Base to Bore Centerline | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 28mm | ||
End Type Sealed | ||
Dynamic Load Rating 800N | ||
Closure Type Closed | ||
Static Load Rating 740N | ||
Base to Bore Centerline 9.5mm | ||
Standards/Approvals No | ||
SCHAEFFLER Bearing, 12mm Inside Diameter, 19mm Outside Diameter - KH12-PP-RROC
This closed linear ball bearing designed for precise movement in various applications. With an inside diameter of 12mm and an outside diameter of 19mm, it provides reliable performance for linear motion systems. The length of 28mm ensures compatibility with a wide range of setups.
Features & Benefits
• Offers sealed protection to enhance longevity and performance
• Supports a dynamic load rating of 800 N for demanding applications
• Provides a static load rating of 740 N which ensuring stability
• Constructed for high reliability in automation and machinery
• Designed as a closed linear bearing to prevent contamination
• Suitable for precise movement in various mechanical systems
• Supports a dynamic load rating of 800 N for demanding applications
• Provides a static load rating of 740 N which ensuring stability
• Constructed for high reliability in automation and machinery
• Designed as a closed linear bearing to prevent contamination
• Suitable for precise movement in various mechanical systems
Applications
• Used for guiding and supporting motion in machinery
• Essential for automation systems requiring high load capacities
• Ideal for in robotics and conveyor systems
• Utilised in electrical and electronics component assemblies
• Effective in mechanical engineering needing precise motion
• Essential for automation systems requiring high load capacities
• Ideal for in robotics and conveyor systems
• Utilised in electrical and electronics component assemblies
• Effective in mechanical engineering needing precise motion
What load ratings should be considered for optimal performance?
The dynamic load rating of 800 N indicates the maximum load the bearing can withstand during movement, while the static load rating of 740 N represents the load capacity when at rest. Matching these ratings to your application's requirements is Crucial for achieving longevity and functionality.
How can I ensure the longevity of the bearing in operation?
Regular maintenance and ensuring that the bearing is free from contaminants can significantly extend its lifespan. Additionally, using appropriate lubricants can reduce wear and improve operational efficiency.
What specific benefits do sealed designs provide in a bearing?
Sealed designs prevent dust and moisture ingress reducing the risk of contamination that can lead to premature failure. This enhances the bearing's reliability and operational efficiency especially in environments prone to particulates or fluids.
How does the closed design influence its usability in various applications?
The closed structure effectively shields internal components from debris and foreign substances making it particularly beneficial in environments where reliability is paramount. This feature is Crucial for industries engaged in high-precision work.
What types of machinery are compatible with this bearing?
This bearing is suitable for various types of machinery including automated systems, assembly lines, and mechanical systems that require linear motion solutions.
Related links
- INA KH12-B Bearing with 12 mm ID 19 mm OD 800 N 740 N
- INA KH12-PP 1 Row Ball Bearing - 12 mm ID, 19 mm OD 28 mm Race Width
- INA KBO16-PP-AS Bearing with 16 mm ID 26 mm OD 800 N 620 N
- INA KH25-PP-RROC Bearing with 25 mm ID 35 mm OD 2420 N 2130 N
- Bosch Rexroth R074052000 Bush with 20 mm ID 32 mm OD 800 N
- Bosch Rexroth R060202030 Bush with 20 mm ID 32 mm OD 800 N
- INA Stud Cam Follower KRV19-PP-A 8mm ID, 19 mm OD
- INA Stud Cam Follower KR19-PP-A 8mm ID, 19 mm OD
