INA KH25-PP-RROC Bearing with 25 mm ID 35 mm OD 2420 N 2130 N
- RS Stock No.:
- 172-1284
- Mfr. Part No.:
- KH25-PP-RROC
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.04 | - |
| 5 - 9 | €39.42 | 3% |
| 10 + | €38.58 | 5% |
*price indicative
- RS Stock No.:
- 172-1284
- Mfr. Part No.:
- KH25-PP-RROC
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 40mm | |
| Dynamic Load Rating | 2420N | |
| Base to Bore Centerline | 17.5mm | |
| Static Load Rating | 2130N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 40mm | ||
Dynamic Load Rating 2420N | ||
Base to Bore Centerline 17.5mm | ||
Static Load Rating 2130N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Compact range
Linear ball bearings
Seals
Linear ball bearing and housing units
Anti-corrosion protection
Related links
- INA KH25-PP Bearing with 25 mm ID 35 mm OD 2420 N 2130 N
- INA KH25-B Bearing with 25 mm ID 35 mm OD 2420 N 2130 N
- INA KH12-PP-RROC Bearing with 12 mm ID 19 mm OD 800 N 740 N
- INA Stud Cam Follower KR35-PP-A 16mm ID, 35 mm OD
- INA Stud Cam Follower KRV35-PP-A 16mm ID, 35 mm OD
- INA Yoke Cam Follower NATV15-PP-A 15mm ID, 35 mm OD
- INA Yoke Type Track Roller Yoke Track Roller KRE47-PP-A 20mm ID, 35 mm OD
- INA Yoke Cam Follower NATV15-X-PP-A 15mm ID, 35 mm OD
