INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- RS Stock No.:
- 172-1287
- Mfr. Part No.:
- KS12-PP
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.80 | - |
| 5 - 9 | €39.17 | 3% |
| 10 + | €38.35 | 6% |
*price indicative
- RS Stock No.:
- 172-1287
- Mfr. Part No.:
- KS12-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 900N | |
| Base to Bore Centerline | 11mm | |
| Static Load Rating | 1100N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Sealed | ||
Dynamic Load Rating 900N | ||
Base to Bore Centerline 11mm | ||
Static Load Rating 1100N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Related links
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KB12-PP Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KB12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KBS12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KBO12-PP-AS Bearing with 12 mm ID 22 mm OD 600 N 445 N
- INA KB12 Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA HF1616-L564 Sprag Clutch Bearing 16 mm ID 22 mm OD 16 mm Race Width
- INA HFL1626-L564 Sprag Clutch Bearing 16 mm ID 22 mm OD 26 mm Race Width
