INA KBO12-PP-AS Bearing with 12 mm ID 22 mm OD 600 N 445 N
- RS Stock No.:
- 194-7162
- Mfr. Part No.:
- KBO12-PP-AS
- Manufacturer:
- INA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.38
(exc. VAT)
€85.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.38 |
| 5 - 9 | €65.30 |
| 10 - 24 | €63.96 |
| 25 + | €62.60 |
*price indicative
- RS Stock No.:
- 194-7162
- Mfr. Part No.:
- KBO12-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 600N | |
| Base to Bore Centerline | 11mm | |
| Static Load Rating | 445N | |
| Closure Type | Closed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Sealed | ||
Dynamic Load Rating 600N | ||
Base to Bore Centerline 11mm | ||
Static Load Rating 445N | ||
Closure Type Closed | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range.
The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel
Each series has quite specific characteristics that makes it particularly suitable for certain applications. These may include, for example, requirements for compensation of misalignments, low‑friction running, high accelerations and travel speeds or long operating life
The range, which has been constructed and expanded in accordance with a modular concept, provides the best technical and economic solution, in relation to each application, for bearing arrangements with shaft guidance systems
Related links
- Igus RJ260UM-02-16 Bearing with 16 mm ID 24 mm OD 600 N 4200 N
- INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KB12-PP Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KBS12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KB12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KB12 Bearing with 12 mm ID 22 mm OD 640 N 570 N
- Ewellix Makers in Motion LBCD12 D Bearing with 12 mm ID 22 mm OD 1080 N 815 N
