Ewellix Makers in Motion LPBR 25 Bearing with 35 mm OD
- RS Stock No.:
- 308-0914
- Mfr. Part No.:
- LPBR 25
- Manufacturer:
- Ewellix Makers in Motion
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.00 | - |
| 5 - 9 | €27.84 | 4% |
| 10 + | €27.26 | 5% |
*price indicative
- RS Stock No.:
- 308-0914
- Mfr. Part No.:
- LPBR 25
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 40mm | |
| End Type | Closed | |
| Static Load Rating | 3400N | |
| Standards/Approvals | No | |
| Series | LPBR | |
| Bearing Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 40mm | ||
End Type Closed | ||
Static Load Rating 3400N | ||
Standards/Approvals No | ||
Series LPBR | ||
Bearing Type Plain | ||
RoHS Status: Exempt

LPBR Plain Bushings - Closed
Share the same dimensions as LBBR ball bushings
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
SKF Plain Bushings
Related links
- Ewellix Makers in Motion LPBR 12 Bearing with 19 mm OD
- Ewellix Makers in Motion LPBR 16 Bearing with 24 mm OD
- Ewellix Makers in Motion LPBR 20 Bearing with 28 mm OD
- Ewellix Makers in Motion LPBR 30 Bearing with 40 mm OD
- Ewellix Makers in Motion LBBR 25 Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LPAR 25 Bearing with 40 mm OD
- Ewellix Makers in Motion LBBR 25-2LS Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LBHT 25 A-2LS Bearing with 25 mm ID 40 mm OD 4900 N 5100 N
