Ewellix Makers in Motion LPAR 25 Bearing with 40 mm OD
- RS Stock No.:
- 308-0970
- Mfr. Part No.:
- LPAR 25
- Manufacturer:
- Ewellix Makers in Motion
Image representative of range
Get a bulk buy discount
Add 5 more to save €8.70
View bulk pricing optionsSubtotal (1 unit)*
€61.97
(exc. VAT)
€76.22
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.97 | - |
| 5 - 9 | €60.23 | €8.70 |
| 10 + | €58.62 | €33.50 |
*price indicative
- RS Stock No.:
- 308-0970
- Mfr. Part No.:
- LPAR 25
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 58mm | |
| End Type | Closed | |
| Static Load Rating | 14000N | |
| Series | LPAR | |
| Standards/Approvals | No | |
| Bearing Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 58mm | ||
End Type Closed | ||
Static Load Rating 14000N | ||
Series LPAR | ||
Standards/Approvals No | ||
Bearing Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LPAR Plain Bushings - Closed
LPAR Plain Bushings share the same dimensions as LBCR linear ball bushings and the same technical features of the LPBR linear plain bearings
LPAR bushings can be fastened and secured in the same way as linear ball bearings, but require additional fixing with circlips
All LPAR variants can be re-lubricated
SKF Plain Bushings
Related links
- Ewellix Makers in Motion LPBR 30 Bearing with 40 mm OD
- Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD
- Ewellix Makers in Motion LPAR 12 Bearing with 22 mm OD
- Ewellix Makers in Motion LBHT 25 A-2LS Bearing with 25 mm ID 40 mm OD 4900 N 5100 N
- Ewellix Makers in Motion LPBR 25 Bearing with 35 mm OD
- Ewellix Makers in Motion LBBR 25 Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LBCR25 D-2LS Bearing with 25 mm ID 40 mm OD 3350 N 3350 N
- Ewellix Makers in Motion LBBR 30-2LS Bearing with 30 mm ID 40 mm OD 3150 N 2700 N
