Igus JUM-01-20 oscillating and linear movements, Rotating Bearing Liner with

Image representative of range

Get a bulk buy discount

Add 5 more to save €1.50

View bulk pricing options

Subtotal (1 unit)*

€7.13

(exc. VAT)

€8.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.13-
5 - 9€6.83€1.50
10 - 24€6.68€4.50
25 +€6.56€14.25

*price indicative

RS Stock No.:
311-3654
Mfr. Part No.:
JUM-01-20
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing Liner

For Use With

oscillating and linear movements, Rotating

Standards/Approvals

DIN 53752, DIN 53505, DIN 53495, DIN 53482, DIN 53457, DIN 53452, DIN IEC 93, ASTM C 177

RoHS Status: Exempt

COO (Country of Origin):
DE

Closed Bushing


Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™


Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy