Igus ESTM-10-SL Bearing Liner with 10 mm ID 20 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.35

(exc. VAT)

€6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.35-
5 - 9€5.143%
10 - 24€5.035%
25 +€4.937%

*price indicative

RS Stock No.:
712-5002
Mfr. Part No.:
ESTM-10-SL
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing Liner

Length

20mm

Material

Igumid G

Series

igubal® ESTM SL

Standards/Approvals

DIN ISO 12240

COO (Country of Origin):
DE

igubal® Slimline Pillow Blocks


Compact design saves space

No lubrication; totally maintenance-free

No corrosion and light weight

Fitted by self tapping screws into base (not supplied, use no. 6 self-tapping screws)

5mm to 10mm diameter sizes

Temperature range: -30 to +80°C

Flange Units & Pedestal / Pillow Blocks


IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)

High rigidity

Maintenance free-dry running

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30 to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy