Ewellix Makers in Motion LBBR 3-C004 Bearing with 3 mm ID 7 mm OD 60 N 44 N
- RS Stock No.:
- 390-6147
- Mfr. Part No.:
- LBBR 3-C004
- Manufacturer:
- Ewellix Makers in Motion
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 4 units)*
€164.30
(exc. VAT)
€202.09
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €164.30 | €41.075 | - |
| 5 - 9 | €157.73 | €39.433 | 3% |
| 10 + | €154.44 | €38.61 | 6% |
*price indicative
- RS Stock No.:
- 390-6147
- Mfr. Part No.:
- LBBR 3-C004
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 10mm | |
| End Type | Shielded | |
| Dynamic Load Rating | 60N | |
| Base to Bore Centerline | 3.5mm | |
| Closure Type | Closed | |
| Static Load Rating | 44N | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | LBBR | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 10mm | ||
End Type Shielded | ||
Dynamic Load Rating 60N | ||
Base to Bore Centerline 3.5mm | ||
Closure Type Closed | ||
Static Load Rating 44N | ||
Material Steel | ||
Standards/Approvals No | ||
Series LBBR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

LBBR Ball Bushings Without Seals - Closed
Conforms to Series 1 of ISO10285
Unsealed bearing is fitted with a non contacting shield to exclude coarse debris
SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.
Related links
- Ewellix Makers in Motion LBBR 4-C004 Bearing with 4 mm ID 8 mm OD 75 N 60 N
- Ewellix Makers in Motion LBBR 5-C004 Bearing with 5 mm ID 10 mm OD 170 N 129 N
- Ewellix Makers in Motion LBBR 10-2LS Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 20-2LS Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 25 Bearing with 25 mm ID 35 mm OD 2120 N 1560 N
- Ewellix Makers in Motion LBBR 10-2LS/HV6 Bearing with 10 mm ID 17 mm OD 585 N 415 N
- Ewellix Makers in Motion LBBR 20-2LS/HV6 Bearing with 20 mm ID 28 mm OD 1160 N 800 N
- Ewellix Makers in Motion LBBR 12-2LS Bearing with 12 mm ID 19 mm OD 695 N 510 N
