Igus OJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- RS Stock No.:
- 617-4646
- Mfr. Part No.:
- OJUM-01-12
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.78
(exc. VAT)
€29.25
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.78 |
| 5 - 9 | €22.86 |
| 10 + | €22.37 |
*price indicative
- RS Stock No.:
- 617-4646
- Mfr. Part No.:
- OJUM-01-12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 32mm | |
| Dynamic Load Rating | 960N | |
| Material | Aluminium | |
| Base to Bore Centerline | 11mm | |
| Static Load Rating | 6720N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 32mm | ||
Dynamic Load Rating 960N | ||
Material Aluminium | ||
Base to Bore Centerline 11mm | ||
Static Load Rating 6720N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Open Bushing
Standard Design,Recommended tolerance for the shaft: h6-h10.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- Igus RJUM-03-12 Bearing with 12 mm ID 21.8 mm OD 960 N 6720 N
- Igus RJUM-01-08 Bearing with 8 mm ID 16 mm OD 960 N 6720 N
- Igus OJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
- Igus OJUM-01-20 Bearing with 20 mm ID 32 mm OD 2250 N 15750 N
- INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- Ewellix Makers in Motion LBCD12 D Bearing with 12 mm ID 22 mm OD 1080 N 815 N
