RS PRO Guide Block MGN Series, 2.55 kN Dynamic Load

Subtotal (1 unit)*

€71.74

(exc. VAT)

€88.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.74

*price indicative

RS Stock No.:
360-808
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

MGN

Product Type

Guide Block

Carriage Length

39.9mm

Carriage Width

20mm

Dynamic Load Rating

2.55kN

Static Load Rating

4.02kN

Carriage Material

Stainless Steel

Carriage Type

Interchangeable

Acceptable Rail Width

9mm

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO MGN Linear Guide Block for 9mm Rail


A compact and lightweight top mounting linear guide block designed for miniature equipment and suitable for use with the RS PRO linear guide rails.

Featuring a gothic arc contact design offering excellent rigidity and a high level of accuracy. The guide block is constructed from hardwearing Stainless Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.

Capable of sustaining loads from all directions the guide block features a very light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.

The linear guide block is ideal for use in a wide range of applications including printers, robotics, precision measuring and semiconductor technologies.

Features and Benefits


Square linear block guide for 9mm rails

Top mounting

Compact miniature design

20 x 39.9mm carriage

2 row recirculating ball bearings

45° contact angle

Stainless steel construction

Very light preload

Heavy load type

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy