RS PRO Guide Block MGN Series, 3.72 kN Dynamic Load
- RS Stock No.:
- 360-812
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€80.32
(exc. VAT)
€98.79
(inc. VAT)
Limited stock
- 8 left, ready to ship
- Plus 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.32 |
*price indicative
- RS Stock No.:
- 360-812
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Guide Block | |
| Series | MGN | |
| Carriage Length | 45.4mm | |
| Carriage Width | 27mm | |
| Dynamic Load Rating | 3.72kN | |
| Static Load Rating | 5.88kN | |
| Acceptable Rail Width | 12mm | |
| Carriage Material | Stainless Steel | |
| Carriage Type | Square | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Guide Block | ||
Series MGN | ||
Carriage Length 45.4mm | ||
Carriage Width 27mm | ||
Dynamic Load Rating 3.72kN | ||
Static Load Rating 5.88kN | ||
Acceptable Rail Width 12mm | ||
Carriage Material Stainless Steel | ||
Carriage Type Square | ||
Standards/Approvals RS PRO Seal of Approval | ||
- COO (Country of Origin):
- TW
RS PRO MGN Linear Guide Block for 12mm Rail
A compact and lightweight top mounting linear guide block designed for miniature equipment and suitable for use with the RS PRO linear guide rails.
Featuring a gothic arc contact design offering excellent rigidity and a high level of accuracy. The guide block is constructed from hardwearing Stainless Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.
Capable of sustaining loads from all directions the guide block features a very light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.
The linear guide block is ideal for use in a wide range of applications including printers, robotics, precision measuring and semiconductor technologies.
Features and Benefits
Square linear block guide for 12mm rails
Top mounting
Compact miniature design
27 x 45.4mm carriage
2 row recirculating ball bearings
45° contact angle
Stainless steel construction
Very light preload
Heavy load type
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Guide Block MGN Series, 0.67 kN Dynamic Load
- RS PRO Guide Block MGN Series, 2.55 kN Dynamic Load
- RS PRO Guide Block MGN Series, 6.37 kN Dynamic Load
- RS PRO Guide Block MGN Series, 540 N Dynamic Load
- RS PRO Guide Block MGN Series, 1860 N Dynamic Load
- RS PRO Guide Block MGN Series, 4610 N Dynamic Load
- RS PRO Guide Block MGN Series, 980 N Dynamic Load
- RS PRO Guide Block MGN Series, 2840 N Dynamic Load
