Bosch Rexroth Guide Block R166681420 BSHP Series, 15400 N Dynamic Load
- RS Stock No.:
- 409-696
- Mfr. Part No.:
- R166681420
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€152.55
(exc. VAT)
€187.64
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €152.55 |
| 5 - 9 | €146.45 |
| 10 + | €143.42 |
*price indicative
- RS Stock No.:
- 409-696
- Mfr. Part No.:
- R166681420
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | BSHP | |
| Carriage Length | 57.3mm | |
| Carriage Width | 44mm | |
| Dynamic Load Rating | 15400N | |
| Static Load Rating | 16500N | |
| Carriage Material | Standard Steel | |
| Carriage Type | Ball Runner Block | |
| Standards/Approvals | DIN ISO14728-1 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series BSHP | ||
Carriage Length 57.3mm | ||
Carriage Width 44mm | ||
Dynamic Load Rating 15400N | ||
Static Load Rating 16500N | ||
Carriage Material Standard Steel | ||
Carriage Type Ball Runner Block | ||
Standards/Approvals DIN ISO14728-1 | ||
RoHS Status: Exempt
Guide Rail Runner Blocks with 2% Preload Short Series R1666 & R1665
Bosch Rexroth manufactures its guide rails and runner blocks with such high precision, especially in the ball track zone, that each individual component element can be replaced by another at any time.
High load capacity and rigidity in all directions
Excellent dynamic characteristics; Max speed 5 m/s and acceleration 500 m/s2
Lube ports with metal threads on all sides
2% Preload ensures high rigidity in all load directions
Internal lubrication system
Integral all round sealing
Limitless interchangeability between blocks and rails, regardless of accuracy and preload grades
Steel construction
Bosch Rexroth Ball Rail Systems
Related links
- Bosch Rexroth Guide Block R166581420 R1665 Series, 15400 N Dynamic Load
- Bosch Rexroth Guide Block R166611420 BSHP Series, 6720 N Dynamic Load
- Bosch Rexroth Guide Block R165121420 BSHP Series, 28600 N Dynamic Load
- Bosch Rexroth Guide Block R166621420 BSHP Series, 19800 N Dynamic Load
- Bosch Rexroth Guide Block R165111420 BSHP Series, 9860 N Dynamic Load
- Bosch Rexroth Guide Block R162271420 BSHP Series, 46000 N Dynamic Load
- Bosch Rexroth Guide Block R162271420 BSHP Series, 36500 N Dynamic Load
- Bosch Rexroth Guide Block R165181420 BSHP Series, 23400 N Dynamic Load
