Bosch Rexroth Guide Block R162271420 BSHP Series, 46000 N Dynamic Load
- RS Stock No.:
- 642-724
- Mfr. Part No.:
- R162271420
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€163.36
(exc. VAT)
€200.93
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.36 |
*price indicative
- RS Stock No.:
- 642-724
- Mfr. Part No.:
- R162271420
- Manufacturer:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | BSHP | |
| Product Type | Guide Block | |
| Carriage Length | 97.7mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 46000N | |
| Carriage Material | Standard Steel | |
| Carriage Type | Ball Runner Block | |
| Standards/Approvals | DIN ISO14728-1 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series BSHP | ||
Product Type Guide Block | ||
Carriage Length 97.7mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 46000N | ||
Carriage Material Standard Steel | ||
Carriage Type Ball Runner Block | ||
Standards/Approvals DIN ISO14728-1 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Ball Runner Block made of carbon steel offers high load ratings in all four main directions, ensuring robust performance under various stresses. It supports long-term lubrication that can last several years, minimizing maintenance needs. The design allows limitless interchangeability, as all ball guide rail systems can be combined freely with any ball runner block versions within the same accuracy class. Additionally, it is available in different preload classes to suit specific application requirements.
Integrated all round sealing
Minimum quantity lubrication system with integrated reservoir for oil lubrication
End face fastening thread for all attachments
Excellent dynamic characteristics
Related links
- Bosch Rexroth Guide Block R162271420 BSHP Series, 36500 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162271320 R16 Series, 46000 N Dynamic Load
- Bosch Rexroth Guide Block R166611420 BSHP Series, 6720 N Dynamic Load
- Bosch Rexroth Guide Block R165121420 BSHP Series, 28600 N Dynamic Load
- Bosch Rexroth Guide Block R166621420 BSHP Series, 19800 N Dynamic Load
- Bosch Rexroth Guide Block R165111420 BSHP Series, 9860 N Dynamic Load
- Bosch Rexroth Guide Block R166681420 BSHP Series, 15400 N Dynamic Load
- Bosch Rexroth Guide Block R165181420 BSHP Series, 23400 N Dynamic Load
