NSK Linear Guide Block NAS35ALZ NS Series, 310000 N Dynamic Load
- RS Stock No.:
- 620-807
- Mfr. Part No.:
- NAS35ALZ
- Manufacturer:
- NSK
Subtotal (1 unit)*
€64.97
(exc. VAT)
€79.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.97 |
*price indicative
- RS Stock No.:
- 620-807
- Mfr. Part No.:
- NAS35ALZ
- Manufacturer:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Block | |
| Series | NS | |
| Carriage Length | 108mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 310000N | |
| Static Load Rating | 246000N | |
| Acceptable Rail Width | 35mm | |
| Standards/Approvals | ISO 14728-2, ISO 14728-1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Block | ||
Series NS | ||
Carriage Length 108mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 310000N | ||
Static Load Rating 246000N | ||
Acceptable Rail Width 35mm | ||
Standards/Approvals ISO 14728-2, ISO 14728-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides designed with a compact, low-profile structure ideal for high load applications in space-constrained environments. Manufactured from special high carbon steel. It feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed motion. Its ball slide ensures stable mounting in precise, demanding environments.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK Linear Guide Block NAS25CLZ NS Series, 62500 N Dynamic Load
- NSK Linear Guide Block NAS20ALZ-L NS Series, 2980 N Dynamic Load
- NSK Linear Guide Block NAS15EMZ NS Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25EMSZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block RAA35GMP6Z RA Series, 67400 N Dynamic Load
- NSK Linear Guide Block NAH20GMZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25ANH NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block RAA25ANP6Z RA Series, 35400 N Dynamic Load
