NSK Linear Guide Block NAS25CLZ NS Series, 62500 N Dynamic Load

Subtotal (1 unit)*

€37.22

(exc. VAT)

€45.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.22

*price indicative

RS Stock No.:
620-813
Mfr. Part No.:
NAS25CLZ
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Series

NS

Product Type

Linear Guide Block

Carriage Length

59.6mm

Carriage Width

48mm

Dynamic Load Rating

62500N

Acceptable Rail Width

25mm

Standards/Approvals

ISO 14728-2, ISO 14728-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear guides designed with a compact, low-profile structure ideal for medium load applications in space-constrained environments. Manufactured from special high carbon steel. It feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed motion. Its ball slide ensures stable mounting in precise, demanding environments.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy