Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 SA T0 P5 LLTHC 20 SA T0 P5 Series, 9240 N Dynamic Load

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€162.78

(exc. VAT)

€200.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€162.78-
5 +€156.273%

*price indicative

RS Stock No.:
184-9730
Mfr. Part No.:
LLTHC 20 SA T0 P5
Manufacturer:
Ewellix Makers in Motion
Find similar products by selecting one or more attributes.
Select all

Brand

Ewellix Makers in Motion

Series

LLTHC 20 SA T0 P5

Product Type

Linear Guide Carriage

Carriage Length

55.4mm

Carriage Width

63mm

Dynamic Load Rating

9.24kN

Static Load Rating

14.4kN

Acceptable Rail Width

20mm

Carriage Type

Flanged

Standards/Approvals

No

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard

Equal load carrying capacity with top rigidity

Rails with dual reference sides

Low roughness on the rail surface

High performance in relation to required space

Low friction and wear with smooth running on high quality surfaces

Easy installation and adjustment with low maintenance

Short, flanged carriage with standard height is available from size 15 to 35. Equipped with 2 larger threads for mounting from top and bottom side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy