Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SA T0 P5, 19200 N Dynamic Load
- RS Stock No.:
- 184-9732
- Mfr. Part No.:
- LLTHC 30 SA T0 P5
- Manufacturer:
- Ewellix Makers in Motion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€223.42
(exc. VAT)
€274.81
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €223.42 |
| 5 + | €214.50 |
*price indicative
- RS Stock No.:
- 184-9732
- Mfr. Part No.:
- LLTHC 30 SA T0 P5
- Manufacturer:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 78mm | |
| Carriage Width | 90mm | |
| Dynamic Load Rating | 19200N | |
| Static Load Rating | 26600N | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Linear Guide Carriage | ||
Carriage Length 78mm | ||
Carriage Width 90mm | ||
Dynamic Load Rating 19200N | ||
Static Load Rating 26600N | ||
- COO (Country of Origin):
- TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance
Short, flanged carriage with standard height is available from size 15 to 35. Equipped with 2 larger threads for mounting from top and bottom side.
Related links
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SU T0 P5, 19200 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 20 SA T0 P5 LLTHC 20 SA T0 P5 Series, 9240 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 25 SA T0 P5, 13500 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 U T0 P5 LLTHC 30 U T0 P5 Series, 26100 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 R T0 P5 LLTHC 30 R T0 P5 Series, 26100 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LA T0 P5 LLTHC 30 LA T0 P5 Series, 33900 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 LU T0 P5 LLTHC 30 LU T0 P5 Series, 33900 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 A T0 P5 LLTHC 30 A T0 P5 Series, 26100 N Dynamic Load
