IKO Nippon Thompson Guide Block ML25C1HS2 ML Series, 13500 N Dynamic Load
- RS Stock No.:
- 199-9794
- Mfr. Part No.:
- ML25C1HS2
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€120.08
(exc. VAT)
€147.70
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €120.08 | - |
| 5 - 9 | €115.27 | 4% |
| 10 + | €112.89 | 5% |
*price indicative
- RS Stock No.:
- 199-9794
- Mfr. Part No.:
- ML25C1HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Series | ML | |
| Product Type | Guide Block | |
| Carriage Length | 78mm | |
| Carriage Width | 48mm | |
| Dynamic Load Rating | 13.5kN | |
| Static Load Rating | 18.5kN | |
| Acceptable Rail Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Series ML | ||
Product Type Guide Block | ||
Carriage Length 78mm | ||
Carriage Width 48mm | ||
Dynamic Load Rating 13.5kN | ||
Static Load Rating 18.5kN | ||
Acceptable Rail Width 23mm | ||
Standards/Approvals No | ||
The Iko Nippon Thompson 25X23X78mm C-Lube linear way. It is small and simple two-row raceway with a four point contact structure. In this Stainless steel is used for the steel component which make them resistant to rust.
Ball retention
Tapped rail
High carbon steel type
Length of slide unit wide rail type
Related links
- IKO Nippon Thompson Guide Block MLG25C1HS2 ML Series, 16.7 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLG20C1HS2 ML Series, 8.51 kN Dynamic Load
- IKO Nippon Thompson Guide Block ML20C1HS2 ML Series, 6.65 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLC20C1HS2 ML Series, 4.58 kN Dynamic Load
- IKO Nippon Thompson Guide Block MLC25C1HS2 ML Series, 9.12 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLG15C1HS2 ML Series, 6.62 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2.32 kN Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG18C1HS2 ML Series, 2.87 kN Dynamic Load
