IKO Nippon Thompson Guide Block MLG25C1HS2 ML Series, 16700 N Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€145.32

(exc. VAT)

€178.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€145.32
5 +€139.50

*price indicative

RS Stock No.:
199-9796
Mfr. Part No.:
MLG25C1HS2
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Series

ML

Product Type

Guide Block

Carriage Length

98mm

Carriage Width

48mm

Dynamic Load Rating

16.7kN

Static Load Rating

25.2kN

Acceptable Rail Width

23mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Iko Nippon Thompson 25X23X98mm C-Lube linear way. It is small and simple two-row raceway with a four point contact structure. In this Stainless steel is used for the steel component which make them resistant to rust.

Ball retention

Tapped rail

High carbon steel type

Length of slide unit wide rail type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy