IKO Nippon Thompson Linear Guide Carriage MX25C1T1HS2 MX Series, 63 N Dynamic Load
- RS Stock No.:
- 255-0145
- Mfr. Part No.:
- MX25C1T1HS2
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€275.63
(exc. VAT)
€339.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.63 |
*price indicative
- RS Stock No.:
- 255-0145
- Mfr. Part No.:
- MX25C1T1HS2
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Series | MX | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 98mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 63N | |
| Static Load Rating | 56300N | |
| Carriage Material | Carbon Steel | |
| Acceptable Rail Width | 23mm | |
| Carriage Type | Roller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Series MX | ||
Product Type Linear Guide Carriage | ||
Carriage Length 98mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 63N | ||
Static Load Rating 56300N | ||
Carriage Material Carbon Steel | ||
Acceptable Rail Width 23mm | ||
Carriage Type Roller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson C-Lube linear roller way super MX incorporates C-Lube lubrication into the linear roller way super X. The same high performance can be achieved for applications requiring high load capacity and running accuracy such as machine tools and semiconductor/liquid crystal related manufacturing equipment, but with C-Lube, long-term, maintenance-free performance can also be realized. This reduces the cost of the whole system by reducing the running costs and the work hours required for lubrication. Our C-Lube technology maintains the lubrication performance for an extended period of time, reducing lubrication schedules and the time it takes to manage them.
Maintenance-Free
Size 20 mm
Related links
- IKO Nippon Thompson Linear Guide Carriage MX20C1HS2 MX Series, 23400 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MX15C1HS2 MX Series, 11500 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2320 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML12C1HS2 ML Series, 3330 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MHS20C1HS2 MHS Series, 18100 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLC7C1HS2 ML Series, 937 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MH20C1HS2 MH Series, 18100 N Dynamic Load
