Bosch Rexroth Linear Guide Carriage 8981535323 EcoSlide Series, 1250 N Dynamic Load
- RS Stock No.:
- 279-7788
- Mfr. Part No.:
- 8981535323
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€78.47
(exc. VAT)
€96.52
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.47 |
*price indicative
- RS Stock No.:
- 279-7788
- Mfr. Part No.:
- 8981535323
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Linear Guide Carriage | |
| Series | EcoSlide | |
| Carriage Length | 109mm | |
| Carriage Width | 80mm | |
| Dynamic Load Rating | 1250N | |
| Static Load Rating | 625N | |
| Acceptable Rail Width | 45mm | |
| Carriage Type | Economical Linear Sliding | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Guide Carriage | ||
Series EcoSlide | ||
Carriage Length 109mm | ||
Carriage Width 80mm | ||
Dynamic Load Rating 1250N | ||
Static Load Rating 625N | ||
Acceptable Rail Width 45mm | ||
Carriage Type Economical Linear Sliding | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Bosch Rexroth economical linear sliding carriage for horizontal applications. Slider with low moisture absorption, suitable for rough usage conditions.
Easy to assemble
Spacer washer for tolerance adjustment
Runs on sliders for maximal load capacity
Related links
- Bosch Rexroth Linear Guide Carriage 8981535478 EcoSlide Series, 1250 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535479 EcoSlide Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535476 EcoSlide Series, 750 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535326 EcoSlide Series, 5000 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535477 EcoSlide Series, 1500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535324 EcoSlide Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage 8981535325 Bosch Rexroth Series, 2500 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage R044259401 R0442 Series, 4200 N Dynamic Load
