Igus Linear Guide Carriage WJUM-01-10 DryLin W Series
- RS Stock No.:
- 488-5120
- Mfr. Part No.:
- WJUM-01-10
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- 651 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.67 | - |
| 5 - 9 | €9.26 | 4% |
| 10 + | €9.10 | 5% |
*price indicative
- RS Stock No.:
- 488-5120
- Mfr. Part No.:
- WJUM-01-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | DryLin W | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 29mm | |
| Carriage Width | 26mm | |
| Static Load Rating | 1.2N | |
| Carriage Type | Slider | |
| Carriage Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series DryLin W | ||
Product Type Linear Guide Carriage | ||
Carriage Length 29mm | ||
Carriage Width 26mm | ||
Static Load Rating 1.2N | ||
Carriage Type Slider | ||
Carriage Material Die Cast Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Igus DryLin W Series Linear Guide Carriage, 1.2N Static Load Rating, Die Cast Zinc Carriage - WJUM-01-10
This linear guide carriage provides compact, low-load linear motion for precision positioning in constrained assemblies. Designed for use where minimal bearing force is required, it combines a small footprint with a lightweight construction to support guided sliding movement.
Features and Benefits:
• Static load capacity 1.2N for delicate component movement
• Die-cast zinc body offering reduced mass and form stability
• Slider carriage form for straightforward linear guidance
• Compact carriage length 29mm enabling tight installation
• Narrow carriage width 26mm for space-saving layouts
• Die-cast zinc body offering reduced mass and form stability
• Slider carriage form for straightforward linear guidance
• Compact carriage length 29mm enabling tight installation
• Narrow carriage width 26mm for space-saving layouts
Applications
• Suitable for miniature actuator slides in automation rigs
• Ideal for PCB handling and pick-and-place tooling
• Can be used for sensor positioning
• Ideal for PCB handling and pick-and-place tooling
• Can be used for sensor positioning
What sort of load should I expect to move reliably with this component?
It is intended for very light-duty tasks and is rated to handle a static load of 1.2N, making it appropriate for small sensors, optics or light fittings.
What is the carriage construction and how does it affect mounting?
The carriage is formed from die-cast zinc, which reduces weight while providing a stable mounting surface compatible with compact support structures.
How does the carriage type influence integration into linear systems?
As a slider-style carriage, it provides a simple guided interface suited to applications requiring linear translation without complex mating hardware.
Can this unit serve as a direct replacement in tight assemblies?
Its compact 29mm length and 26mm width make it suitable for substitution where small dimensional envelopes are required and similar slider geometries are present.
Related links
- Igus Linear Guide Carriage WJUME-01-10 DryLin W Series
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Carriage WW-10-40-10 DryLin W Series
- Igus Linear Guide Carriage WW-10-80-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-40-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-80-20 DryLin W Series
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WJUM-01-10-ES-FG WJUM Series, 3800 N Dynamic Load
