Igus Linear Guide Carriage WJUME-01-10 DryLin W Series
- RS Stock No.:
- 702-6725
- Mfr. Part No.:
- WJUME-01-10
- Manufacturer:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.66 |
| 5 - 9 | €18.88 |
| 10 + | €18.47 |
*price indicative
- RS Stock No.:
- 702-6725
- Mfr. Part No.:
- WJUME-01-10
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | DryLin W | |
| Carriage Length | 29mm | |
| Carriage Width | 26mm | |
| Static Load Rating | 1.2kN | |
| Carriage Material | Steel | |
| Carriage Type | Slider | |
| Acceptable Rail Width | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Carriage | ||
Series DryLin W | ||
Carriage Length 29mm | ||
Carriage Width 26mm | ||
Static Load Rating 1.2kN | ||
Carriage Material Steel | ||
Carriage Type Slider | ||
Acceptable Rail Width 6.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Adjustable Carriage WJUME
Uses standard DryLin W rail
Available in all 3 sizes
Customize the bearing clearance to suit the application
Unique design adjusts in small, incremental steps
No lubrication required
Related links
- Igus Linear Guide Carriage WJUM-01-10 DryLin W Series
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Linear Guide Carriage WW-10-40-10 DryLin W Series
- Igus Linear Guide Carriage WW-10-80-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-40-15 DryLin W Series
- Igus Linear Guide Carriage WW-10-80-20 DryLin W Series
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Linear Guide Carriage WJ200UM-01-25 drylin W size 25 Series
