THK Linear Guide Carriage SHS25R1SS(GK) SHS Series, 31700 kN Dynamic Load
- RS Stock No.:
- 730-0041
- Mfr. Part No.:
- SHS25R1SS(GK)
- Manufacturer:
- THK
Image representative of range
Subtotal (1 unit)*
€167.39
(exc. VAT)
€205.89
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.39 |
*price indicative
- RS Stock No.:
- 730-0041
- Mfr. Part No.:
- SHS25R1SS(GK)
- Manufacturer:
- THK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | THK | |
| Series | SHS | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 213mm | |
| Carriage Width | 48mm | |
| Dynamic Load Rating | 31700kN | |
| Static Load Rating | 52.4kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Series SHS | ||
Product Type Linear Guide Carriage | ||
Carriage Length 213mm | ||
Carriage Width 48mm | ||
Dynamic Load Rating 31700kN | ||
Static Load Rating 52.4kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SHS-R Linear Carriages
The ball-cage design of THK SHS-R Linear Carriages helps to eliminate friction, enables maintenance-free long-term use, offers low noise operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK Linear Guide Carriage SHS25V1SS(GK) SHS Series, 31700 kN Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS25V1SSC1(GK) SHS Series, 31700 N Dynamic Load
- THK Linear Guide Carriage SHS30C1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15R1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS30V1SS(GK) SHS Series, 44.8 kN Dynamic Load
- THK Linear Guide Carriage SHS15V1SS(GK) SHS Series, 14200 kN Dynamic Load
- THK Linear Guide Carriage SHS20V1SS(GK) SHS Series, 22300 kN Dynamic Load
