THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31700 N Dynamic Load

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€223.75

(exc. VAT)

€275.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€223.75-
5 - 9€214.794%
10 +€210.316%

*price indicative

RS Stock No.:
217-5234
Mfr. Part No.:
SHS25C1SSC1(GK)
Manufacturer:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Guide Carriage

Series

SHS

Carriage Length

92mm

Carriage Width

70mm

Dynamic Load Rating

31.7kN

Acceptable Rail Width

23mm

Standards/Approvals

No

COO (Country of Origin):
FR
The THK Individual linear motion guide blocks from the THK LM guide SHS series for quick and easy interchangeability, ensuring problem free maintenance and short down times.

Call out size 25

Material carbon steel

Basic load rating dynamic rating C(N) 31700

Block length L(mm) 92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy