Igus Bearing Block WJ200QM-01-06 DryLin W Series, 140 N Dynamic Load
- RS Stock No.:
- 747-2667
- Mfr. Part No.:
- WJ200QM-01-06
- Manufacturer:
- Igus
Get a bulk buy discount
Add 5 more to save €2.80
View bulk pricing optionsSubtotal (1 unit)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.77 | - |
| 5 - 9 | €14.21 | €2.80 |
| 10 + | €13.88 | €8.90 |
*price indicative
- RS Stock No.:
- 747-2667
- Mfr. Part No.:
- WJ200QM-01-06
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing Block | |
| Series | DryLin W | |
| Carriage Length | 19mm | |
| Carriage Width | 10mm | |
| Dynamic Load Rating | 140N | |
| Static Load Rating | 420N | |
| Carriage Material | Die Cast Zinc | |
| Carriage Type | Slider | |
| Acceptable Rail Width | 4.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing Block | ||
Series DryLin W | ||
Carriage Length 19mm | ||
Carriage Width 10mm | ||
Dynamic Load Rating 140N | ||
Static Load Rating 420N | ||
Carriage Material Die Cast Zinc | ||
Carriage Type Slider | ||
Acceptable Rail Width 4.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Igus DryLin W Series Bearing Block, 420N Static Load Rating, 140N Dynamic Load Rating - WJ200QM-01-06
This bearing block provides linear guidance for compact miniature rails in automation. It functions as a slider carriage designed to run along narrow-profile rails, offering controlled movement for small-scale positioning tasks.
Features and Benefits:
• Static load capacity 420N delivers firm support under stationary loads
• Dynamic load rating 140N enables sustained motion with load handling
• Compatible with 4.5mm rail for compact track integration
• Carriage material die‑cast zinc offers structural rigidity and dimensional stability
• Slider footprint 19mm x 10mm supports space‑constrained mounts
• Dynamic load rating 140N enables sustained motion with load handling
• Compatible with 4.5mm rail for compact track integration
• Carriage material die‑cast zinc offers structural rigidity and dimensional stability
• Slider footprint 19mm x 10mm supports space‑constrained mounts
Applications
• Suitable for linear positioning in miniature actuator assemblies
• Ideal for PCB handling equipment requiring compact guidance
• Used with small pick‑and‑place heads in automation cells
• Ideal for PCB handling equipment requiring compact guidance
• Used with small pick‑and‑place heads in automation cells
What material considerations affect wear resistance during operation?
The carriage uses die‑cast zinc, which provides a hard contact surface that resists deformation and maintains alignment under repetitive sliding.
How does the block perform under continuous reciprocating motion?
With a dynamic load rating of 140 N, it sustains repeated movement while carrying moderate loads, balancing lifespan and operational smoothness.
Which rail width must be specified when selecting this block?
It is engineered for an acceptable rail width of 4.5 mm, so rails of that nominal width are required for correct engagement.
What static support can be expected when the carriage is stationary?
The unit sustains static loads up to 420 N, ensuring stable positioning when holding assemblies or fixtures without motion.
Related links
- Igus Guide Block WJ200QM-01-06-AL DryLin W Series
- Igus Guide Block WWQ-06-30-06 DryLin W Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-16-BB WJRM-01 Series, 140 N Dynamic Load
- Igus Bearing Block WJ200UM-01-16 DryLin W Series
- Igus Bearing Block WJ200UM-01-20 DryLin W Series
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WW-06-30-08 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WJ200UM-01-10-AL DryLin W Series, 1200 N Dynamic Load
