Igus Guide Block WW-06-30-08 DryLin W Series, 840 N Dynamic Load
- RS Stock No.:
- 747-2679
- Mfr. Part No.:
- WW-06-30-08
- Manufacturer:
- Igus
Image representative of range
Subtotal (1 unit)*
€100.66
(exc. VAT)
€123.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.66 |
*price indicative
- RS Stock No.:
- 747-2679
- Mfr. Part No.:
- WW-06-30-08
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Guide Block | |
| Series | DryLin W | |
| Carriage Length | 80mm | |
| Carriage Width | 54mm | |
| Dynamic Load Rating | 840N | |
| Static Load Rating | 1.68kN | |
| Acceptable Rail Width | 18mm | |
| Carriage Type | Slider | |
| Carriage Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Guide Block | ||
Series DryLin W | ||
Carriage Length 80mm | ||
Carriage Width 54mm | ||
Dynamic Load Rating 840N | ||
Static Load Rating 1.68kN | ||
Acceptable Rail Width 18mm | ||
Carriage Type Slider | ||
Carriage Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
DryLin W Blocks, Carriage Plates & Rails - Igus Linear Guide System
DryLin W is a cost effective modular Igus linear guide system, offering designers great flexibility. Choose from single rails, double rails, different diameters, variable carriage plate lengths, many combinations are possible. DryLin W is a low wear, low friction, low noise system which requires no maintenance and is resistant to dust and dirt.
Features and Benefits
Liners made from Iglidur® J;Hardened and anodised aluminium rails;Pressure die cast zinc blocks;Runs up to 15 m/s;Corrosion free/chemical resistant
Related links
- Igus Guide Block WW-06-30-10 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WWQ-06-30-06 DryLin W Series, 840 N Dynamic Load
- Igus Guide Block WJ200UM-01-10-AL DryLin W Series, 1200 N Dynamic Load
- Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- Igus Bearing Block WJ200QM-01-06 DryLin W Series, 140 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-HKA WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-BB WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-20 DryLin W Series, 550 N Dynamic Load
