Accuride Linear Guide Carriage DS0115-CASSRC 6000 Series

Bulk discount available

Subtotal (1 unit)*

€36.09

(exc. VAT)

€44.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€36.09
5 - 9€34.64
10 +€33.89

*price indicative

RS Stock No.:
787-1483
Distrelec Article No.:
110-79-101
Mfr. Part No.:
DS0115-CASSRC
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Linear Guide Carriage

Series

6000

Carriage Length

2.4mm

Carriage Width

40mm

Carriage Type

Recirculating Ball Carriage

Standards/Approvals

No

COO (Country of Origin):
DE

Linear Rail Carriages


Recirculating ball carriages for use with Accurides 115RC linear guide rails. Suitable for a variety of applications including guidance and support for manufacturing equipment, machinery and medical apparatus.

Available with stainless steel or grease-free polymer balls for quieter movement

Accuride Linear Guide Rails


Note

Carriages and end stops sold separately

Caution

Not suitable for high torque applications

Related links