RS PRO MGW Series, Linear Guide Rail 69 mm width 300 mm Length
- RS Stock No.:
- 345-406
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€160.17
(exc. VAT)
€197.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.17 |
*price indicative
- RS Stock No.:
- 345-406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Linear Guide Rail | |
| Rail Width | 69mm | |
| Rail Length | 300mm | |
| Series | MGW | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Guide Rail | ||
Rail Width 69mm | ||
Rail Length 300mm | ||
Series MGW | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO WER Linear Guide Rail, 35mm
A top mounting extremely wide ball bearing guide rail rated for high loads, moments and rigidity. Designed for use with the RS PRO range of linear guide blocks. Constructed from Carbon Steel for strength and rigidity the guide rails wide design is ideal for the transmission of higher torque.;Interchangeable and easily replaced the guide rail is designed for higher travel speeds and improved synchronous performance while maintaining a low level of running noise.;Applications include automated systems, high speed transportation equipment, precision measuring, blow moulding machines, robotics and single axis equipment.
Features and Benefits
Linear guide rail for use with RS PRO guide blocks;Mounted from top;45° contact angle ;Low profile build;Carbon Steel construction;High loads;High torque capacity;High level of rigidity;Low frictional losses;Free of play
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO MGW Series, Linear Guide Rail 69 mm width 1 m Length
- RS PRO MGW Series, Linear Guide Rail 69 mm width 600 mm Length
- RS PRO MGW Series, Linear Guide Rail 7 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 12 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 9 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 42 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 15 mm width 300 mm Length
- RS PRO MGW Series, Linear Guide Rail 33 mm width 300 mm Length
